Low

NICHICON  UUR1C101MCL1GS  CAPACITOR ALUM ELEC 100UF 16V 20%, SMD

NICHICON UUR1C101MCL1GS
Technical Data Sheet (1.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
100µF
Voltage Rating:
16V
ESR:
-
Product Range:
UR Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
125mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.000727

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 16 V, HC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
6,000 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM2.69 (RM2.8514) 100+ RM1.74 (RM1.8444)

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 µF, 16 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
742 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM2.72 (RM2.8832) 50+ RM2.21 (RM2.3426) 100+ RM1.71 (RM1.8126) 500+ RM1.52 (RM1.6112)

Buy

CAP, ALU ELEC, 100UF, 16V, RAD CAN SMD

UNITED CHEMI-CON

998 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.08 (RM6.4448) 10+ RM5.10 (RM5.406) 100+ RM2.70 (RM2.862) 500+ RM2.43 (RM2.5758) more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

Short Lead Time

Price for: Each (Supplied on Full Reel)

1000+ RM2.12 (RM2.2472) 5000+ RM1.37 (RM1.4522) 10000+ RM0.83 (RM0.8798) 25000+ RM0.66 (RM0.6996)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

500 in stock

Price for: Each (Supplied on Full Reel)

500+ RM2.38 (RM2.5228) 1000+ RM1.93 (RM2.0458) 2500+ RM1.50 (RM1.59) 5000+ RM1.33 (RM1.4098) more…

Buy