Low

NICHICON  UUX1E470MCL1GS  ALUMINUM ELECTROLYTIC CAPACITOR 47UF 25V 20%, SMD

NICHICON UUX1E470MCL1GS
Technical Data Sheet (1.23MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
47µF
Voltage Rating:
25V
ESR:
-
Product Range:
UX Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
79mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000919

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Short Lead Time

Price for: Each (Supplied on Cut Tape)

1+ RM3.46 (RM3.6676) 10+ RM1.99 (RM2.1094) 100+ RM1.34 (RM1.4204) 500+ RM1.22 (RM1.2932) more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM3.69 (RM3.9114) 10+ RM2.29 (RM2.4274) 100+ RM1.53 (RM1.6218) 500+ RM1.38 (RM1.4628) more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,101 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM2.57 (RM2.7242) 10+ RM1.47 (RM1.5582) 100+ RM0.99 (RM1.0494) 500+ RM0.90 (RM0.954) more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, AEC-Q200 FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
8,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM0.75 (RM0.795) 5000+ RM0.669 (RM0.7091) 10000+ RM0.629 (RM0.6667)

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 25 V, FC Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
758 in stock

Price for: Each (Supplied on Cut Tape)

10+ RM3.60 (RM3.816) 100+ RM2.01 (RM2.1306) 1000+ RM1.31 (RM1.3886) 3000+ RM1.04 (RM1.1024)

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 25V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ RM1.84 (RM1.9504) 2000+ RM1.49 (RM1.5794) 5000+ RM1.15 (RM1.219) 10000+ RM1.03 (RM1.0918) more…

Buy