Low

NKK SWITCHES  HB16CKW01-5C-CB  SWITCH, PUSHBUTTON, ILLUMINATED, SPDT, 0.1A, RED

NKK SWITCHES HB16CKW01-5C-CB
Technical Data Sheet (198.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Operation:
On-On
Contact Current Max:
100mA
Contact Voltage AC Nom:
30V
Illumination Colour:
Red
Contact Voltage DC Nom:
30V
Switch Terminals:
Solder
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85365011
Weight (kg):
.00305

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.