Low

NKK SWITCHES  JB15FH  SWITCH, TACTILE, 0.05A, 24VDC, SOLDER

NKK SWITCHES JB15FH
Technical Data Sheet (516.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
24V
Contact Current Max:
50mA
Operating Force:
1.76N
Switch Terminals:
Solder
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.001792

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.