Low

NORCOMP  681M17W2203L001  Combination Layout D Sub Connector, 681M Series, DB-17W2, Receptacle, 15 Contacts, 2, Through Hole

NORCOMP 681M17W2203L001
NORCOMP 681M17W2203L001
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

NORCOMP 681M17W2203L001
NORCOMP 681M17W2203L001

Product Information

Product Range:
681M Series
Insert Arrangement:
DB-17W2
Gender:
Receptacle
No. of Signal Contacts:
15Contacts
No. of Power Positions:
2
Contact Termination Type:
Through Hole
D Sub Shell Size:
DB
Connector Body Material:
Steel Body
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.0138

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.