Low

NTE ELECTRONICS  54-011  SWITCH, TOGGLE, DPST, 15A, 250V

NTE ELECTRONICS 54-011

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPST
Illumination:
Non Illuminated
Switch Operation:
On-None-Off
Product Range:
-
Switch Mounting:
-
Contact Current Max:
15A
Contact Voltage AC Nom:
250V
Switch Terminals:
Screw
Contact Voltage DC Nom:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.025402

Alternatives

SWITCH, TOGGLE, DPST, 20A, 250V

EATON

176 in stock

Price for: Each

1+ RM38.49 (RM40.7994) 10+ RM36.44 (RM38.6264) 50+ RM33.79 (RM35.8174)

Buy

SWITCH, TOGGLE, DPST, 20A, 250V

EATON

54 in stock

Price for: Each

1+ RM43.00 (RM45.58) 25+ RM40.70 (RM43.142)

Buy

SWITCH, TOGGLE, DPST, 15A, 250V

CARLING TECHNOLOGIES

242 in stock

Price for: Each

1+ RM29.28 (RM31.0368) 25+ RM28.29 (RM29.9874) 50+ RM26.96 (RM28.5776) 100+ RM25.71 (RM27.2526) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.