Low

NTE ELECTRONICS  HW112  METAL FILM RESISTOR, 120 OHM, 0.5W, 2%

NTE ELECTRONICS HW112
Manufacturer Part No:
HW112
Order Code:
2289930
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
120ohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
500mW
Resistance Tolerance:
± 2%
Product Range:
Metal Film Resistor
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000629

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.