Low

NTE ELECTRONICS  NEH47M50CB  ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, AXIAL

NTE ELECTRONICS NEH47M50CB
Technical Data Sheet (1.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
50V
Product Range:
NEH Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
-
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001134

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 50V, 20%, AXIAL

MULTICOMP

3,193 in stock

Price for: Each

1+ RM1.02 (RM1.0812) 25+ RM0.858 (RM0.9095) 50+ RM0.754 (RM0.7992) 100+ RM0.693 (RM0.7346) more…

Buy

Associated Products