Low

NTE ELECTRONICS  NTE168.  DIODE, BRIDGE RECTIFIER, 1PHASE, 2A, 400V

NTE ELECTRONICS NTE168.
NTE ELECTRONICS NTE168.
Manufacturer Part No:
NTE168.
Order Code:
2425396
Technical Datasheet:
See all Technical Docs
NTE ELECTRONICS NTE168.
NTE ELECTRONICS NTE168.

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
SIP
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
165°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.003629

Alternatives

BRIDGE RECTIFIER, SINGLE PHASE, 2A, 400V, D-44-4

VISHAY

1,703 in stock

Price for: Each

1+ RM4.00 (RM4.24) 10+ RM3.12 (RM3.3072) 100+ RM2.37 (RM2.5122) 500+ RM2.01 (RM2.1306) more…

Buy

Bridge Rectifier Diode, KBP Series, Single, 400 V, 2 A, SIP, 1.1 V, 4

MULTICOMP

4,190 in stock

Price for: Each

1+ RM1.22 (RM1.2932) 10+ RM1.03 (RM1.0918) 25+ RM0.89 (RM0.9434) 100+ RM0.73 (RM0.7738) more…

Buy

Bridge Rectifier Diode, Single, 400 V, 2 A, SIP, 1.1 V, 4 Pins

VISHAY

2,735 in stock

Price for: Each

1+ RM4.00 (RM4.24) 10+ RM3.12 (RM3.3072) 100+ RM2.37 (RM2.5122) 500+ RM2.01 (RM2.1306) more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.