Low

NTE ELECTRONICS  NTE183  BJT, PNP, -60V, 10A, TO-127

NTE ELECTRONICS NTE183
Technical Data Sheet (58.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-60V
Transition Frequency ft:
2MHz
Power Dissipation Pd:
90W
DC Collector Current:
-10A
DC Current Gain hFE:
20hFE
Transistor Case Style:
TO-127
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.004536