Low

NTE ELECTRONICS  NTE384  BIPOLAR TRANSISTOR, NPN, 350V

NTE ELECTRONICS NTE384
Technical Data Sheet (22.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
350V
Transition Frequency ft:
-
Power Dissipation Pd:
45W
DC Collector Current:
7A
DC Current Gain hFE:
28hFE
Transistor Case Style:
TO-66
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.005

Associated Products

Similar Products