Low

NTE ELECTRONICS  NTE5400  SCR THYRISTOR, 800mA, 3V, TO-92

NTE ELECTRONICS NTE5400
Technical Data Sheet (52.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
30V
Gate Trigger Current Max, Igt:
200µA
Current It av:
-
On State RMS Current IT(rms):
800mA
Thyristor Case Style:
TO-92
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
8A
Holding Current Max Ih:
5mA
Gate Trigger Voltage Max Vgt:
800mV
Operating Temperature Max:
100°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.00635