Low

NTE ELECTRONICS  SMC0805Z104C  CERAMIC CAPACITOR, 0.1UF, 50V, Z5U, 0805 SMD

NTE ELECTRONICS SMC0805Z104C
Technical Data Sheet (677.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
+80%, -20%
Dielectric Characteristic:
Z5U
Product Range:
SMC Series
Packaging:
Cut Tape
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85322400
Weight (kg):
.003901

Alternatives

CERAMIC CAPACITOR, 0.1UF, 50V, X7R, +80,-20%, 0805

NTE ELECTRONICS

1,557 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.94 (RM0.9964) 25+ RM0.64 (RM0.6784) 50+ RM0.41 (RM0.4346) 100+ RM0.35 (RM0.371) more…

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, Z5U, +80,-20%, 0805

KEMET

3,700 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.32 (RM0.3392) 500+ RM0.19 (RM0.2014) 1000+ RM0.13 (RM0.1378) 2500+ RM0.11 (RM0.1166) more…

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, Z5U, +80,-20%, 0805, FULL REEL

KEMET

12,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ RM0.32 (RM0.3392) 5000+ RM0.19 (RM0.2014) 10000+ RM0.13 (RM0.1378)

Buy

CERAMIC CAPACITOR, 0.1UF, 50V, Z5U, +80,-20%, 0805

AVX

737 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.45 (RM0.477) 50+ RM0.40 (RM0.424) 100+ RM0.35 (RM0.371) 500+ RM0.34 (RM0.3604) more…

Buy

Similar Products