Low

NEXPERIA  74HC283D,652  LOGIC, BINARY FULL ADDER, 4BIT, SOIC-16

NEXPERIA 74HC283D,652
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74HC283D,652
Order Code:
2445268
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC283
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Input Voltage Min:
0V
Input Voltage Max:
6V
Propagation Delay:
-
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74HC
Logic IC Base Number:
74283
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
No. of Bits:
4bit
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000325