Low

NXP  BAV70S,115.  SWITCHING DIODE, 100V, SOT-363

NXP BAV70S,115.
Technical Data Sheet (311.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Common Cathode
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
250mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
4ns
Forward Surge Current Ifsm Max:
4A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-363
No. of Pins:
6Pins
Packaging:
Cut Tape
Product Range:
BAV70 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000031

Associated Products