Low

NXP  BYV79E-200,127  DIODE

NXP BYV79E-200,127
Technical Data Sheet (90.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
200V
Forward Current If(AV):
14A
Diode Configuration:
Single
Forward Voltage VF Max:
1.4V
Reverse Recovery Time trr Max:
30ns
Forward Surge Current Ifsm Max:
160A
Operating Temperature Max:
150°C
Diode Case Style:
SOD-59
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002758

Associated Products