Low

NXP  BZX84-C5V6,215  Zener Single Diode, 5.6 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

NXP BZX84-C5V6,215
Technical Data Sheet (452.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
5.6V
Power Dissipation Pd:
250mW
Diode Case Style:
TO-236AB
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
BZX84 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Zener Single Diode, 5.6 V, 250 mW, SOT-23, 5 %, 3 Pins, 150 °C

NXP

Cut Tape
13,202 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.105 (RM0.1113) 100+ RM0.088 (RM0.0933) 1000+ RM0.079 (RM0.0837) 3000+ RM0.07 (RM0.0742)

Buy

Zener Single Diode, 5.6 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C

NXP

Reel
453,360 in stock

Price for: Each (Supplied on Full Reel)

3000+ RM0.081 (RM0.0859) 6000+ RM0.077 (RM0.0816) 9000+ RM0.073 (RM0.0774)

Buy

Zener Single Diode, 5.6 V, 250 mW, SOT-23, 2 %, 3 Pins, 150 °C

NXP

Cut Tape
7,787 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.45 (RM0.477) 100+ RM0.342 (RM0.3625) 1000+ RM0.238 (RM0.2523) 3000+ RM0.187 (RM0.1982)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.