Low

NXP  P80C552IFA/08,512  8 Bit Microcontroller, Single Chip, 80C552, 24 MHz, 256 Byte, 68 Pins, LCC

NXP P80C552IFA/08,512
Manufacturer:
NXP NXP
Manufacturer Part No:
P80C552IFA/08,512
Order Code:
2314826
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The P80C552IFA/08,512 is a single-chip 8-bit Microcontroller is manufactured in an advanced CMOS process and is a derivative of the 80C51 microcontroller family. The device has the same instruction set as the 80C51. The device contains a volatile 256 x 8 read/write data memory, five 8-bit I/O ports, one 8-bit input port, two 16-bit timer/event counters, an additional 16-bit timer coupled to capture and compare latches, a 15-source, two-priority-level, nested interrupt structure, an 8-input ADC, a dual DAC pulse width modulated interface, two serial interfaces (UART and I2C-bus), a watchdog timer and on-chip oscillator and timing circuits. For systems that require extra capability, the 8XC552 can be expanded using standard TTL compatible memories and logic. The device has two software selectable modes of power reduction idle mode and power-down mode.
  • 80C51 Central processing unit
  • ROM Expandable externally to 64kB
  • ROM code protection
  • An additional 16-bit timer/counter coupled to four capture registers and three compare registers
  • Two standard 16-bit timer/counters
  • RAM Expandable externally to 64kB
  • Capable of producing eight synchronized, timed outputs
  • A 10-bit ADC with eight multiplexed analog inputs
  • Two 8-bit resolution, pulse width modulation outputs
  • Five 8-bit I/O ports plus one 8-bit input port shared with analog inputs
  • I2C-bus serial I/O port with byte oriented master and slave functions
  • Full-duplex UART compatible with the standard 80C51
  • On-chip watchdog timer
  • Speed ranges - 3.5 to 16MHz, 3.5 to 24MHz

Product Information

Controller Family/Series:
80C552
Program Memory Size:
-
RAM Memory Size:
256Byte
No. of Pins:
68Pins
MCU Case Style:
LCC
No. of I/O's:
48I/O's
CPU Speed:
24MHz
Supply Voltage Min:
4.5V
Embedded Interface Type:
I2C, UART
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
8051 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.004969