Low

NXP  PMEG2020EJ,115  DIODE, FULL REEL

NXP PMEG2020EJ,115
Technical Data Sheet (107.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
2A
Diode Configuration:
Single
Diode Case Style:
SOD-323F
No. of Pins:
2Pins
Forward Voltage VF Max:
525mV
Forward Surge Current Ifsm Max:
9A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000039

Alternatives

Schottky Rectifier, 20 V, 2 A, Single, SOD-323F, 2 Pins, 525 mV

NXP

Cut Tape
5,970 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM1.37 (RM1.4522) 100+ RM1.02 (RM1.0812) 1000+ RM0.714 (RM0.7568) 3000+ RM0.562 (RM0.5957)

Buy

Associated Products