Low

OHMITE  MCS1632R050FER.  RESISTOR CURRENT SENSE, 0.05 OHM, 1W, 1%, FULL REEL

Technical Data Sheet (465.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

OHMITE MCS1632R050FER.
OHMITE MCS1632R050FER.
Video

Product Information

Resistance:
0.05ohm
Power Rating:
1W
Resistor Case Style:
0612 [1632 Metric]
Resistance Tolerance:
± 1%
Product Range:
MCS Series
Packaging:
Tape & Reel
Resistor Element Type:
Metal Alloy
Temperature Coefficient:
40ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.