Low

RJS1K0 - 

RHEOSTAT, WIREWOUND, 1KOHM, 50W

RJS1K0 - RHEOSTAT, WIREWOUND, 1KOHM, 50W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RJS1K0
Order Code:
1050552
Product Range
RJS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
50W
:
RJS Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RJS1K0 is a 1kR 50W panel-mounting Wirewound Rheostat with screwdriver slot adjustment and linear track taper. This rheostat has standard shaft, open core and synthetic resin containing non-mercurial fungicide sealing. The rheostat elements moulded into a single, integral structure, metal cover protects and shields the internal parts. Since the rheostat is electro-mechanical device, it is subject to mechanical wear and therefore it has a finite life.
  • Linear from 100% at 70°C to 0% at 120°C derating
  • -55 to 120°C Operating temperature range

Applications

Aerospace, Defence, Military, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
34 in stock

Each

1+ RM140.84 (RM149.29)

6 in stock

Each

1+ RM358.25 (RM379.74) 10+ RM324.14 (RM343.59) 25+ RM272.97 (RM289.35) 50+ RM255.90 (RM271.3) more…

Associated Products

Compare Selected

Related Searches

149 In stock

149 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
RM275.58 ( RM292.11  Inc. GST) RM 292.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + RM275.58 (RM292.11)
2 + RM253.95 (RM269.19)
5 + RM235.48 (RM249.61)
10 + RM223.29 (RM236.69)
25 + RM219.50 (RM232.67)
50 + RM215.85 (RM228.80)
100 + RM215.85 (RM228.80)
250 + RM208.90 (RM221.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.