Low

OMRON ELECTRONIC COMPONENTS  G2RL-1A4 12DC  General Purpose Relay, G2RL Series, Power, Non Latching, SPST-NO, 12 VDC, 12 A

OMRON ELECTRONIC COMPONENTS G2RL-1A4 12DC
OMRON ELECTRONIC COMPONENTS G2RL-1A4 12DC
Technical Data Sheet (941.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

OMRON ELECTRONIC COMPONENTS G2RL-1A4 12DC
OMRON ELECTRONIC COMPONENTS G2RL-1A4 12DC

Product Overview

The Omron G2RL series are through hole PCB power relays. These electromechanical power relays are low profile with 15.7mm height. These relays are available in several types such as single pole, double pole, high capacity and high sensitivity type relays. It offers high insulation with insulation distance above 8mm and impulse withstands voltage of 10KV between coil and contacts. These relays are used in home appliances, industrial machinery and outdoor action equipments.
  • Class B or class F insulation systems available
  • Available in flux protection and fully sealed enclosure types
  • SPST-NO, SPDT, DPST-NO, DPDT contact configurations
  • UL, CSA and VDE standards approved
  • Non latching coil type
  • Low coil power of 400mW
  • CV version available with 16A contact current, pinning 5mm, switching at 105°C
  • Available in 8A, 12A and 16A switching current based on models
  • Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
12VDC
Contact Current:
12A
Product Range:
G2RL Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
250VAC
Relay Type:
Power
Relay Terminals:
Solder
Contact Voltage VDC:
24VDC
Contact Material:
Silver Tin Oxide
Coil Resistance:
360ohm
Approvals & Standards:
CE, UL, VDE
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Automation & Process Control;
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.012

Associated Products