Low

OMRON ELECTRONIC COMPONENTS  VX0151A3  Microswitch, SPDT, Solder, 100 mA, 125 VAC, 30 VDC

OMRON ELECTRONIC COMPONENTS VX0151A3
OMRON ELECTRONIC COMPONENTS VX0151A3
Technical Data Sheet (635.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

OMRON ELECTRONIC COMPONENTS VX0151A3
OMRON ELECTRONIC COMPONENTS VX0151A3

Product Information

Product Range:
-
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
100mA
Contact Voltage AC Nom:
125VAC
Contact Voltage DC Nom:
30VDC
Microswitch Actuator:
Short Hinge Roller Lever
Microswitch Type:
Snap Action
Operating Force Max:
60gf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365007
Weight (kg):
.007

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.