Low

OMRON INDUSTRIAL AUTOMATION  E3Z-B66  SENSOR, 500MM, RETRO, DC, NPN, CABLE

OMRON INDUSTRIAL AUTOMATION E3Z-B66
OMRON INDUSTRIAL AUTOMATION E3Z-B66
Manufacturer Part No:
E3Z-B66
Order Code:
1909112
Technical Datasheet:
See all Technical Docs
OMRON INDUSTRIAL AUTOMATION E3Z-B66
OMRON INDUSTRIAL AUTOMATION E3Z-B66

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
NPN
Sensing Range Max:
500mm
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Output Current:
100mA
Product Range:
-
Sensing Range:
0mm to 500mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.019051

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.