Low

ON SEMICONDUCTOR  BAT54XV2T1G.  DIODE

ON SEMICONDUCTOR BAT54XV2T1G.
Manufacturer Part No:
BAT54XV2T1G.
Order Code:
1615809
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
800mV
Forward Surge Current Ifsm Max:
600mA
Operating Temperature Max:
125°C
Diode Case Style:
SOD-523
No. of Pins:
2Pins
Packaging:
Cut Tape
Product Range:
BAT54 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

ON SEMICONDUCTOR

26,741 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.77 (RM0.8162) 25+ RM0.631 (RM0.6689) 100+ RM0.393 (RM0.4166)

Buy

SCHOTTKY RECTIFIERS, 30V, SOD-523

MICRO COMMERCIAL COMPONENTS

3,285 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.41 (RM1.4946) 10+ RM0.94 (RM0.9964) 100+ RM0.39 (RM0.4134) 1000+ RM0.27 (RM0.2862) more…

Buy

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

NEXPERIA

Cut Tape
2,875 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM0.74 (RM0.7844) 100+ RM0.556 (RM0.5894) 1000+ RM0.39 (RM0.4134) 3000+ RM0.306 (RM0.3244)

Buy

Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

VISHAY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM1.77 (RM1.8762) 10+ RM1.18 (RM1.2508) 100+ RM0.575 (RM0.6095) 250+ RM0.536 (RM0.5682) more…

Buy