Low

ON SEMICONDUCTOR  BTA12-600BW3G  Triac, 600 V, 50 mA, 20 W, 1.7 V, TO-220AB, 105 A

ON SEMICONDUCTOR BTA12-600BW3G
Technical Data Sheet (107.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
On State RMS Current IT(rms):
12A
Triac Case Style:
TO-220AB
Gate Trigger Current Max (QI), Igt:
50mA
Gate Trigger Voltage Max Vgt:
1.7V
Peak Gate Power:
20W
Peak Non Rep Surge Current Itsm 50Hz:
105A
Holding Current Max Ih:
50mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85413000
Weight (kg):
.000907

Associated Products