Low

ON SEMICONDUCTOR  CAT9555WI-T1  I/O EXPANDER, 16 BIT, 400KHZ, SOIC-24

ON SEMICONDUCTOR CAT9555WI-T1
Technical Data Sheet (170.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Chip Configuration:
16bit
Bus Frequency:
400kHz
IC Interface Type:
I2C, SMBus
Supply Voltage Min:
2.3V
Supply Voltage Max:
5.5V
Interface Case Style:
SOIC
No. of Pins:
24Pins
No. of I/O's:
16I/O's
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001228

Alternatives

I/O Expander, 16bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, SOIC

NXP

1,762 in stock

Price for: Each

1+ RM8.59 (RM9.1054) 10+ RM7.06 (RM7.4836) 100+ RM5.62 (RM5.9572) 500+ RM4.93 (RM5.2258) more…

Buy

I/O Expander, 16bit, 1 MHz, I2C, 1.65 V, 5.5 V, SOIC

ON SEMICONDUCTOR

Cut Tape
912 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM9.08 (RM9.6248) 10+ RM7.75 (RM8.215) 100+ RM6.20 (RM6.572) 500+ RM5.42 (RM5.7452) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.