Low

ON SEMICONDUCTOR  MBRB60H100CTT4G.  SCHOTTKY RECTIFIER, 30A, 100V D2PAK

ON SEMICONDUCTOR MBRB60H100CTT4G.
Technical Data Sheet (99.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
30A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-263
No. of Pins:
3Pins
Forward Voltage VF Max:
980mV
Forward Surge Current Ifsm Max:
350A
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
MBRB6 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002209

Alternatives

Schottky Rectifier, Dual Common Cathode, 100 V, 60 A, TO-263, 3 Pins, 980 mV

ON SEMICONDUCTOR

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ RM8.59 (RM9.1054) 10+ RM7.32 (RM7.7592) 100+ RM5.85 (RM6.201) 500+ RM5.10 (RM5.406) more…

Buy