Low

ON SEMICONDUCTOR  MC33078PG  Operational Amplifier, Dual, 2 Amplifier, 16 MHz, 7 V/µs, ± 5V to ± 18V, DIP, 8 Pins

ON SEMICONDUCTOR MC33078PG
Manufacturer Part No:
MC33078PG
Order Code:
9664980
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC33078PG is a high quality monolithic dual Operational Amplifier employing bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This incorporates the use of high frequency PNP input transistors to produce amplifier exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no dead-band crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance.
  • Excellent frequency stability
  • ESD diodes provided on the inputs
  • 0.7V/µs High slew rate
  • 0.02% Low total harmonic distortion
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
16MHz
Slew Rate:
7V/µs
Supply Voltage Range:
± 5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000953

Associated Products

Similar Products