Low

ON SEMICONDUCTOR  MC33204DG  Operational Amplifier, Quad, 2.2 MHz, 4 Amplifier, 0.5 V/µs, 1.8V to 12V, SOIC, 14 Pins

ON SEMICONDUCTOR MC33204DG
Technical Data Sheet (210.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MC33204DG is a low voltage Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier.
  • Input voltage range includes both supply rails
  • No phase reversal on the output for over-driven input signals
  • -40 to 105°C Extended operating temperature range

Product Information

Bandwidth:
2.2MHz
No. of Amplifiers:
4 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
1.8V to 12V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000264

Alternatives

OP AMP, 2.2MHZ, 1V/uS, SOIC-14

ON SEMICONDUCTOR

833 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.74 (RM7.1444) 10+ RM5.42 (RM5.7452) 100+ RM4.18 (RM4.4308) 500+ RM3.69 (RM3.9114) more…

Buy

Operational Amplifier, Rail-To-Rail, 2.2 MHz, 4 Amplifier, 1 V/µs, 1.8V to 12V, SOIC, 14 Pins

ON SEMICONDUCTOR

2,025 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.74 (RM7.1444) 10+ RM5.42 (RM5.7452) 100+ RM4.18 (RM4.4308) 500+ RM3.69 (RM3.9114) more…

Buy

Associated Products

Similar Products