Low

ON SEMICONDUCTOR  MC74HC132ANG  IC, 74HC CMOS, 74HC132, DIP14, 6V

ON SEMICONDUCTOR MC74HC132ANG
ON SEMICONDUCTOR MC74HC132ANG
Technical Data Sheet (92.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ON SEMICONDUCTOR MC74HC132ANG
ON SEMICONDUCTOR MC74HC132ANG

Product Information

Logic Type:
NAND Schmitt Trigger
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00105

Alternatives

Associated Products

Similar Products