Low

ON SEMICONDUCTOR  NCP1421DMR2G.  IC, SYNC STEP-UP DC/DC CONVERTER, MICRO8

ON SEMICONDUCTOR NCP1421DMR2G.
Technical Data Sheet (116.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
5V
Input Voltage Max:
1V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
Micro
No. of Pins:
8Pins
Output Current:
600mA
Output Voltage Min:
1V
Output Voltage Max:
5V
Switching Frequency:
1.2MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

IC, SYNC STEP-UP DC/DC CONVERTER, MICRO8, FULL REEL

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

4000+ RM8.96 (RM9.4976) 8000+ RM7.41 (RM7.8546) 24000+ RM5.19 (RM5.5014) 48000+ RM4.32 (RM4.5792)

Buy