Low

ON SEMICONDUCTOR  NDTL03N150CG  Power MOSFET, N Channel, 2.5 A, 1.5 kV, 8 ohm, 10 V

ON SEMICONDUCTOR NDTL03N150CG
Technical Data Sheet (420.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
2.5A
Drain Source Voltage Vds:
1.5kV
On Resistance Rds(on):
8ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
-
Power Dissipation Pd:
140W
Transistor Case Style:
TO-3P
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.010468

Associated Products

Similar Products