Low

ON SEMICONDUCTOR  NUD3124LT1G.  INDUCTIVE LOAD DRIVER 1 CHANNEL 200mA SOT23-3, FULL REEL

ON SEMICONDUCTOR NUD3124LT1G.
Manufacturer Part No:
NUD3124LT1G.
Order Code:
2413337
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Current:
200mA
Supply Voltage Min:
-
Supply Voltage Max:
28V
Driver Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.