Low

OPTEK TECHNOLOGY  OVSPW1BCR4  LED, WHITE, 1W, 90LM, FULL REEL

OPTEK TECHNOLOGY OVSPW1BCR4
Technical Data Sheet (1.08MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BCR4 Series
LED Colour:
White
Viewing Angle:
120°
Luminous Flux @ Test:
90lm
CCT:
10000K
Forward Current If Max:
350mA
Forward Voltage @ Test:
3.5V
Forward Current @ Test:
350mA
Packaging:
Tape & Reel
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.000404

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.