Low

OXFORD SEMICONDUCTOR  EV-OXU200-PCI  OXU200 Evaluation Board with PCI Connectivity for use in any PCI Based Computer

OXFORD SEMICONDUCTOR EV-OXU200-PCI
Manufacturer Part No:
EV-OXU200-PCI
Order Code:
1581467
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The EV-OXU200-PCI evaluation board is a system for OXU200 customer evaluations and internal software development in the PC environment. The evaluation board allows the user to install and use the EV‐OXU200 in any PCI based computer. Application software running on the system has access to the OXU200 via the PCI memory space. The evaluation board is a two board combination of an EV‐OXU200 evaluation board and a 33MHz, 32bit PCI bridge board. The PCI104 bridge board contains a PCI to local bus bridge chip that bridges the PCI bus to the OXU200. Power and control signals to the PCI bus are maintained by the PCI bridge chip, while initialization and configuration of the PCI bridge chip is maintained by the on board serial EEPROM.
  • 16bit memory mapped interface can gluelessly interface to most popular microprocessors and DSPs
  • 8Kbytes of on chip SRAM buffer, optimized for performance and cost
  • DMA slave channel lowers system CPU utilization
  • Allows up to eight bi directional endpoints for support of multi function systems
  • Low power operation, suitable for mobile applications, 75mA (max)
  • Ultra low power sleep mode and power-saving suspend state
  • Integrated PLL supports 12MHz external crystal or crystal oscillators
  • Small footprint packaging in 64 ball TF BGA and 100pin LQFP packages for big board space saving
  • 3.3V supply, flexible I/O voltage of 1.65 V to 3.6 V to interface to a wide range of CPUs and DSPs

Product Information

Silicon Manufacturer:
Oxford Semiconductor
Silicon Core Number:
OXU200
Kit Application Type:
Interface
Application Sub Type:
USB Host Controller
Kit Contents:
-
Product Range:
-
Features:
Low-cost, Single-port, USB High Speed Peripheral Controller
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Imaging, Video & Vision
  • Communications & Networking
  • Consumer Electronics
  • Industrial
  • Audio
  • Multimedia

Legislation and Environmental

Country of Origin:
South Korea

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.4

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.