Low

PANASONIC ELECTRONIC COMPONENTS  EEETG1A331UP  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 0.5 ohm, TG Series

PANASONIC ELECTRONIC COMPONENTS EEETG1A331UP
Manufacturer Part No:
EEETG1A331UP
Order Code:
2079285
Product Range
AEC-Q200 TG Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
10V
ESR:
0.5ohm
Product Range:
TG Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 125°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Ripple Current AC:
197mA
Diameter:
8mm
Height:
10.2mm
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 10V, 20%, SMD

NICHICON

310 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM6.34 (RM6.7204) 10+ RM5.16 (RM5.4696) 100+ RM3.37 (RM3.5722) 500+ RM3.00 (RM3.18) more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 10V, 20%, SMD

NICHICON

945 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM1.23 (RM1.3038)

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 10 V, 150 CRZ Series

VISHAY

Cut Tape
16 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.22 (RM5.5332) 10+ RM4.01 (RM4.2506) 50+ RM3.23 (RM3.4238) 100+ RM2.83 (RM2.9998) more…

Buy

CAP, ALU ELEC, 330UF, 10V, RAD CAN SMD

UNITED CHEMI-CON

1,518 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM5.30 (RM5.618) 10+ RM4.03 (RM4.2718) 100+ RM2.60 (RM2.756) 500+ RM2.52 (RM2.6712)

Buy