Low

PANASONIC ELECTRONIC COMPONENTS  EEUFK0J562S  Electrolytic Capacitor, 5600 µF, 6.3 V, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS EEUFK0J562S
Manufacturer Part No:
EEUFK0J562S
Order Code:
1744883
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
5600µF
Voltage Rating:
6.3V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
7.5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.01

Alternatives

Electrolytic Capacitor, 5600 µF, 6.3 V, FC Series, ± 20%, Radial Leaded, 16 mm

PANASONIC ELECTRONIC COMPONENTS

7 in stock

Price for: Each

1+ RM5.82 (RM6.1692) 10+ RM3.96 (RM4.1976) 100+ RM3.03 (RM3.2118) 500+ RM2.72 (RM2.8832)

Buy