Low

PANASONIC ELECTRONIC COMPONENTS  ELL8TP4R7NB  Surface Mount Power Inductor, ELL-8TP Series, 4.7 µH, ± 30%, Shielded, 0.014 ohm, 4 A

PANASONIC ELECTRONIC COMPONENTS ELL8TP4R7NB
Technical Data Sheet (58.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
ELL-8TP Series
Inductance:
4.7µH
RMS Current (Irms):
4A
Saturation Current (Isat):
4A
Inductor Construction:
Shielded
DC Resistance Max:
0.014ohm
Power Inductor Case:
8mm x 8mm x 5mm
Inductance Tolerance:
± 30%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.0016

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.