Low

PANASONIC ELECTRONIC COMPONENTS  ERA2AEB681X  SMD Chip Resistor, Thin Film, 680 ohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

PANASONIC ELECTRONIC COMPONENTS ERA2AEB681X
Technical Data Sheet (116.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic ERA 2A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C

Product Information

Resistance:
680ohm
Voltage Rating:
25V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0008
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Alternatives

SMD Chip Resistor, Thin Film, CPF Series, 680 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 0.1%

TE CONNECTIVITY / NEOHM

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ RM1.70 (RM1.802) 100+ RM1.40 (RM1.484) 250+ RM1.18 (RM1.2508) 500+ RM1.02 (RM1.0812) more…

Buy

SMD Chip Resistor, Thin Film, PCF Series, 680 ohm, 25 V, 0402 [1005 Metric], 63 mW, ± 0.1%

WELWYN

Cut Tape
8,744 in stock

Price for: Each (Supplied on Cut Tape)

5+ RM3.91 (RM4.1446) 25+ RM2.63 (RM2.7878)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.