Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF2401V  SISTOR, THICK FILM, 2.4KOHM, 100mW,1%

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF2401V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.4kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 2K4, 1%, 0.1W, 0603

YAGEO

114 in stock

Price for: Each (Supplied on Cut Tape)

1+ RM0.54 (RM0.5724) 10+ RM0.06 (RM0.0636) 100+ RM0.02 (RM0.0212) 1000+ RM0.02 (RM0.0212) more…

Buy

SMD Chip Resistor, Ceramic, 2.4 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
7,650 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.037 (RM0.0392) 500+ RM0.032 (RM0.0339) 1000+ RM0.026 (RM0.0276)

Buy

Similar Products