Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-3EKF3003V  SISTOR, THICK FILM, 300KOHM, 100mW,1%

PANASONIC ELECTRONIC COMPONENTS ERJ-3EKF3003V
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
300kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
ERJ3E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Alternatives

SMD Chip Resistor, Ceramic, 300 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
797 in stock

Price for: Each (Supplied on Cut Tape)

100+ RM0.028 (RM0.028) 500+ RM0.024 (RM0.024) 1000+ RM0.019 (RM0.019)

Buy

SMD Chip Resistor, 300 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ RM0.003 (RM0.0032) 25000+ RM0.003 (RM0.0032) 50000+ RM0.002 (RM0.0021)

Buy

SMD Chip Resistor, 300 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ RM0.052 (RM0.0551) 250+ RM0.018 (RM0.0191) 500+ RM0.011 (RM0.0117) 1250+ RM0.007 (RM0.0074) more…

Buy

Similar Products