Low

PANASONIC ELECTRONIC COMPONENTS  ERJ-6ENF8060V  SISTOR, THICK FILM, 806OHM, 125mW,1%

PANASONIC ELECTRONIC COMPONENTS ERJ-6ENF8060V
Manufacturer Part No:
ERJ-6ENF8060V
Order Code:
2283445
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
806ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
ERJ6E Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
0

Similar Products