Low

PANASONIC ELECTRONIC COMPONENTS  ERJ2RHD3001X  SMD Chip Resistor, Thick Film, AEC-Q200 ERJ2R Series, 3 kohm, 50 V, 0402 [1005 Metric], 63 mW

PANASONIC ELECTRONIC COMPONENTS ERJ2RHD3001X
Technical Data Sheet (80.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 0.5%
Product Range:
ERJ2R Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 50ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000001

Similar Products