Low

PANASONIC ELECTRONIC COMPONENTS  ERJB2AF562V  SMD Chip Resistor, Thick Film, 5.6 kohm, 200 V, 1206 Wide, 500 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJB2AF562V
Technical Data Sheet (264.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
5.6kohm
Voltage Rating:
200V
Resistor Case Style:
1206 Wide
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000011
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (253.90KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.