Low

PANASONIC ELECTRONIC COMPONENTS  ERJU08F4300V  SMD Chip Resistor, Thick Film, 430 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS ERJU08F4300V
Manufacturer Part No:
ERJU08F4300V
Order Code:
2145656
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
430ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
-
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 430 ohm, 200 V, 1206 [3216 Metric], 250 mW

WELWYN

Cut Tape
22,650 in stock

Price for: Each (Supplied on Cut Tape)

50+ RM0.16 (RM0.1696) 500+ RM0.11 (RM0.1166) 1000+ RM0.07 (RM0.0742) 5000+ RM0.06 (RM0.0636)

Buy

SMD Chip Resistor, 430 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, WCR Series

WELWYN

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ RM0.06 (RM0.0636) 25000+ RM0.04 (RM0.0424) 50000+ RM0.03 (RM0.0318)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.