Low

PANASONIC ELECTRONIC COMPONENTS  ERZV05D271  TVS Varistor, 175 V, 225 V, 475 V, Disc 5mm, High Surge Current

PANASONIC ELECTRONIC COMPONENTS ERZV05D271
Technical Data Sheet (99.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Voltage Rating V AC:
175V
Voltage Rating V DC:
225V
Product Range:
-
Clamping Voltage Vc Max:
475V
Varistor Case Style:
Disc 5mm
Varistor Type:
High Surge Current
Peak Surge Current @ 8/20µs:
800A
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Peak Energy (10/1000uS):
11J
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00045

Alternatives

TVS Varistor, B722 Series, 175 V, 225 V, 455 V, Disc 5mm, Metal Oxide Varistor (MOV)

EPCOS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ RM2.34 (RM2.4804) 10+ RM1.65 (RM1.749) 100+ RM0.99 (RM1.0494) 500+ RM0.74 (RM0.7844) more…

Buy