Low

PANASONIC ELECTRONIC COMPONENTS  EVQ-21504M  SWITCH, TACTILE, SPST-NO, 20mA, 15VDC

PANASONIC ELECTRONIC COMPONENTS EVQ-21504M
Technical Data Sheet (75.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Illumination:
Non Illuminated
Contact Voltage DC Nom:
15V
Contact Current Max:
20mA
Operating Force:
1.6N
Switch Terminals:
Solder
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365019
Weight (kg):
.000508

Alternatives

Tactile Switch, Non Illuminated, 0.98 N, 24 V, 50 mA, Solder

OMRON ELECTRONIC COMPONENTS

1,188 in stock

Price for: Each

1+ RM2.96 (RM3.1376) 25+ RM2.80 (RM2.968) 50+ RM2.69 (RM2.8514) 100+ RM2.32 (RM2.4592) more…

Buy

Tactile Switch, Non Illuminated, 24 V, 50 mA, 260 gf, Solder

TE CONNECTIVITY

1,133 in stock

Price for: Each

1+ RM0.94 (RM0.9964)

Buy

Tactile Switch, Non Illuminated, 0.98 N, 24 V, 50 mA, Solder, B3F Series

OMRON ELECTRONIC COMPONENTS

920 in stock

Price for: Each

1+ RM1.99 (RM2.1094) 25+ RM1.76 (RM1.8656) 50+ RM1.60 (RM1.696) 100+ RM1.43 (RM1.5158) more…

Buy

Tactile Switch, Non Illuminated, 1.47 N, 24 V, 50 mA, Solder, B3F Series

OMRON ELECTRONIC COMPONENTS

563 in stock

Price for: Each

1+ RM1.79 (RM1.8974) 25+ RM1.71 (RM1.8126) 50+ RM1.58 (RM1.6748) 100+ RM1.45 (RM1.537) more…

Buy

Tactile Switch, Non Illuminated, 100 gf, 12 V, 50 mA, Through Hole

MULTICOMP

27 in stock

Price for: Each

1+ RM0.482 (RM0.5109) 25+ RM0.428 (RM0.4537) 50+ RM0.375 (RM0.3975) 100+ RM0.348 (RM0.3689) more…

Buy

Tactile Switch, Non Illuminated, 225 gf, 24 V, 50 mA, Through Hole, FSM Series

TE CONNECTIVITY / ALCOSWITCH

9,950 in stock

Price for: Each

1+ RM0.79 (RM0.8374) 50+ RM0.75 (RM0.795) 100+ RM0.65 (RM0.689) 250+ RM0.63 (RM0.6678) more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.