Low

PANASONIC ELECTRONIC COMPONENTS  MTM232230LBF  MOSFET Transistor, N Channel, 4.5 A, 20 V, 0.02 ohm, 4 V, 850 mV

PANASONIC ELECTRONIC COMPONENTS MTM232230LBF
Manufacturer Part No:
MTM232230LBF
Order Code:
2284076
Product Range
MTM Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
4.5A
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.02ohm
Rds(on) Test Voltage Vgs:
4V
Threshold Voltage Vgs:
850mV
Power Dissipation Pd:
100mW
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
MTM Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0001