Low

PANASONIC INDUSTRIAL DEVICES  DP-101-N  DIGITAL PRESSURE INDICATOR, 8DIGIT, 24V

PANASONIC INDUSTRIAL DEVICES DP-101-N
Technical Data Sheet (5.46MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Backlighting Colour:
Red, Green, Orange
Communication Protocol:
-
Display Size:
30mm x 30mm
No. of Digits / Alpha:
8
Operating Temperature Max:
50
Operating Temperature Min:
-10
Panel Cutout Diameter:
-
Panel Cutout Height:
-
Panel Cutout Width:
-
Product Range:
DP-100 Series
SVHC:
To Be Advised
Screen Size:
-
Supply Voltage Max:
26.4 VDC
Supply Voltage Min:
10.8 VDC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90262020
Weight (kg):
.126099

Associated Products